16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4033BE

DigiKey Part Number
296-14264-5-ND
Manufacturer
Manufacturer Product Number
CD4033BE
Description
IC DECADE COUNTER 5-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4033BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
5
Reset
Asynchronous
Timing
Synchronous
Count Rate
16 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.13000$16.13
10$11.87100$118.71
25$10.81360$270.34
100$9.64870$964.87
250$9.09308$2,273.27
500$8.75802$4,379.01
1,000$8.48234$8,482.34
2,500$8.19127$20,478.17
5,000$8.01586$40,079.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

375In Stock
Ships from Rochester Electronics, LLC