
CD4025BMT | |
|---|---|
DigiKey Part Number | 296-CD4025BMTTR-ND - Tape & Reel (TR) 296-CD4025BMTCT-ND - Cut Tape (CT) 296-CD4025BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4025BMT |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4025BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4025BM96 | Texas Instruments | 3,813 | 296-14100-1-ND | $7.48000 | Parametric Equivalent |
| CD4025BMT | Texas Instruments | 825 | 296-CD4025BMTCT-ND | $10.52000 | Parametric Equivalent |
| MC14025BDR2G | onsemi | 7,885 | MC14025BDR2GOSCT-ND | $3.86000 | Direct |
| MC14025BDG | onsemi | 502 | MC14025BDGOS-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.65400 | $76.54 |
| 25 | $6.92920 | $173.23 |
| 100 | $6.13410 | $613.41 |

