CD4052BPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 27,317
Unit Price: $4.44000
Datasheet

Direct


onsemi
In Stock: 6,284
Unit Price: $6.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: $7.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.86000
Datasheet

Similar


onsemi
In Stock: 468
Unit Price: $4.44000
Datasheet

Similar


onsemi
In Stock: 388
Unit Price: $6.74000
Datasheet

Similar


onsemi
In Stock: 3,496
Unit Price: $6.25000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BPWRG4

DigiKey Part Number
296-41219-2-ND - Tape & Reel (TR)
296-41219-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD4052BPWRG4
Description
IC SWITCH SP4TX2 240OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4052BPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
25MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes