
SN74LV1T34DBVRG4 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T34DBVRG4TR-ND - Tape & Reel (TR) 296-SN74LV1T34DBVRG4CT-ND - Cut Tape (CT) 296-SN74LV1T34DBVRG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34DBVRG4 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.68600 | $46.86 |
| 25 | $4.21280 | $105.32 |
| 100 | $3.69560 | $369.56 |
| 250 | $3.44876 | $862.19 |
| 500 | $3.29994 | $1,649.97 |
| 1,000 | $3.27051 | $3,270.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.02609 | $9,078.27 |
| 6,000 | $2.95201 | $17,712.06 |
| 9,000 | $2.91492 | $26,234.28 |
| 15,000 | $2.87382 | $43,107.30 |
| 21,000 | $2.84981 | $59,846.01 |







