Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE62005RGZR

DigiKey Part Number
296-38907-2-ND - Tape & Reel (TR)
296-38907-1-ND - Cut Tape (CT)
296-38907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCE62005RGZR
Description
IC CLOCK GENERATOR 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCE62005RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:5
Differential - Input:Output
Yes/Yes
Frequency - Max
1.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$114.44000$114.44
10$90.26400$902.64
25$84.22440$2,105.61
100$77.58710$7,758.71
250$74.42200$18,605.50
500$72.51462$36,257.31
1,000$70.94521$70,945.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$69.28817$173,220.42
Manufacturers Standard Package