
CD4019BM96 | |
---|---|
DigiKey Part Number | 296-CD4019BM96TR-ND - Tape & Reel (TR) 296-CD4019BM96CT-ND - Cut Tape (CT) 296-CD4019BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4019BM96 |
Description | IC AND/OR GATE 4-CIR 2-IN 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.67500 | $26.75 |
25 | $2.38720 | $59.68 |
100 | $2.07030 | $207.03 |
250 | $1.91972 | $479.93 |
500 | $1.82882 | $914.41 |
1,000 | $1.76329 | $1,763.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.67495 | $4,187.38 |
5,000 | $1.62733 | $8,136.65 |
7,500 | $1.60349 | $12,026.18 |
12,500 | $1.57707 | $19,713.38 |
17,500 | $1.56162 | $27,328.35 |
25,000 | $1.54677 | $38,669.25 |