Direct

CD4017BPW | |
|---|---|
DigiKey Part Number | 296-CD4017BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4017BPW |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BPW Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 5.5 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4017BPWR | Texas Instruments | 4,547 | 296-14252-1-ND | $7.56000 | Direct |


