
CD4010BQDRQ1 | |
---|---|
DigiKey Part Number | 296-27401-2-ND - Tape & Reel (TR) 296-27401-1-ND - Cut Tape (CT) 296-27401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4010BQDRQ1 |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4010BQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.15300 | $31.53 |
25 | $2.82200 | $70.55 |
100 | $2.45560 | $245.56 |
250 | $2.28124 | $570.31 |
500 | $2.17622 | $1,088.11 |
1,000 | $2.11595 | $2,115.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.99830 | $4,995.75 |
5,000 | $1.94321 | $9,716.05 |
7,500 | $1.91562 | $14,367.15 |
12,500 | $1.88506 | $23,563.25 |
17,500 | $1.86720 | $32,676.00 |
25,000 | $1.85002 | $46,250.50 |