Direct

CD40102BPWR | |
|---|---|
DigiKey Part Number | 296-14241-2-ND - Tape & Reel (TR) 296-14241-1-ND - Cut Tape (CT) 296-14241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40102BPWR |
Description | IC BCD COUNTER DL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40102BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Down | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 2.4 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.43196 | $12,863.92 |
| 4,000 | $6.27995 | $25,119.80 |
| 6,000 | $6.20387 | $37,223.22 |
| 10,000 | $6.11958 | $61,195.80 |


