
CD4009UBMT | |
---|---|
DigiKey Part Number | 296-CD4009UBMTTR-ND - Tape & Reel (TR) 296-CD4009UBMTCT-ND - Cut Tape (CT) 296-CD4009UBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4009UBMT |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4009UBMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 1.5mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.05400 | $30.54 |
25 | $2.72960 | $68.24 |
100 | $2.37330 | $237.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.20420 | $551.05 |
500 | $2.10196 | $1,050.98 |
750 | $2.05087 | $1,538.15 |
1,250 | $1.99412 | $2,492.65 |
1,750 | $1.96101 | $3,431.77 |
2,500 | $1.92912 | $4,822.80 |
6,250 | $1.86050 | $11,628.12 |
12,500 | $1.81914 | $22,739.25 |
25,000 | $1.78511 | $44,627.75 |