Inverter IC 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4009UBM

DigiKey Part Number
296-32855-5-ND
Manufacturer
Manufacturer Product Number
CD4009UBM
Description
IC INVERTER 6CH 1-INP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4009UBM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
1.5mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,055
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.13500$41.35
40$3.53925$141.57
120$3.20433$384.52
280$3.00789$842.21
520$2.89112$1,503.38
1,000$2.78791$2,787.91
2,520$2.67101$6,730.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

11,285In Stock
Ships from Rochester Electronics, LLC