
CCB3T1G125QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-29560-2-ND - Tape & Reel (TR) 296-29560-1-ND - Cut Tape (CT) 296-29560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCB3T1G125QDCKRQ1 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CCB3T1G125QDCKRQ1 Models |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Circuit 1 x 1:1 | Supplier Device Package SC-70-5 |
Independent Circuits 1 | Base Product Number |
Voltage Supply Source Single Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $10.23600 | $102.36 |
| 25 | $9.30360 | $232.59 |
| 100 | $8.27990 | $827.99 |
| 250 | $7.79168 | $1,947.92 |
| 500 | $7.68578 | $3,842.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.95553 | $20,866.59 |
| 6,000 | $6.80903 | $40,854.18 |
| 9,000 | $6.73569 | $60,621.21 |

