
CCB3T16210QDGGRQ1 | |
|---|---|
DigiKey Part Number | 296-36923-2-ND - Tape & Reel (TR) 296-36923-1-ND - Cut Tape (CT) 296-36923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCB3T16210QDGGRQ1 |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCB3T16210QDGGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $27.46800 | $274.68 |
| 25 | $25.28600 | $632.15 |
| 100 | $22.88130 | $2,288.13 |
| 250 | $21.73500 | $5,433.75 |
| 500 | $21.04424 | $10,522.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.00784 | $40,015.68 |
| 4,000 | $19.62283 | $78,491.32 |

