
CC3501ENJARSHR | |
|---|---|
DigiKey Part Number | 296-CC3501ENJARSHRTR-ND - Tape & Reel (TR) 296-CC3501ENJARSHRCT-ND - Cut Tape (CT) 296-CC3501ENJARSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3501ENJARSHR |
Description | SIMPLELINK WIRELESS MCU WITH 2.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 2.4GHz, 5GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 20Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98.6dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 38 | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $35.54200 | $355.42 |
| 25 | $32.81360 | $820.34 |
| 100 | $29.81610 | $2,981.61 |
| 250 | $28.38652 | $7,096.63 |
| 500 | $27.52508 | $13,762.54 |
| 1,000 | $26.81590 | $26,815.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.06752 | $65,168.80 |


