
CC2650EMK-5XD | |
---|---|
DigiKey Part Number | 296-CC2650EMK-5XD-ND |
Manufacturer | |
Manufacturer Product Number | CC2650EMK-5XD |
Description | CHAMELEON MULTI-PROTOCOL 2.4GHZ |
Customer Reference | |
Detailed Description | CC2650 SimpleLink™ Transceiver; 802.15.4 (6LoWPAN, RF4CE, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (6LoWPAN, RF4CE, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2650 | |
Note | - | |
Base Product Number |