IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2560ANPYFVT

DigiKey Part Number
CC2560ANPYFVT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2560ANPYFVT
Description
IC RF TXRX BLE 54DSBGA
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 54-UFBGA, DSBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, GMSK
Frequency
Data Rate (Max)
4Mbps
Power - Output
12dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
I2S, UART
Voltage - Supply
2.2V ~ 4.8V
Current - Receiving
40.5mA ~ 41.2mA
Current - Transmitting
40.5mA ~ 41.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-UFBGA, DSBGA
Supplier Device Package
54-DSBGA (2.93x3.27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$34.77136$8,692.84
500$33.45690$16,728.45
750$32.72332$24,542.49
1,250$31.83510$39,793.88
1,750$31.27111$54,724.44
2,500$30.69092$76,727.30
Manufacturers Standard Package