
CC2530ZDK-ZNP-MINI | |
---|---|
DigiKey Part Number | 296-28166-ND |
Manufacturer | |
Manufacturer Product Number | CC2530ZDK-ZNP-MINI |
Description | KIT DEV ZIGBEE MINI FOR CC2530 |
Customer Reference | |
Detailed Description | CC2530 - Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2530 | |
Note | - | |
Base Product Number |