

CC2530F256RHAR | |
---|---|
DigiKey Part Number | 296-38899-2-ND - Tape & Reel (TR) 296-38899-1-ND - Cut Tape (CT) 296-38899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2530F256RHAR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2530F256RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.17000 | $50.17 |
10 | $43.47700 | $434.77 |
25 | $41.13720 | $1,028.43 |
100 | $37.92500 | $3,792.50 |
250 | $35.99996 | $8,999.99 |
500 | $34.64138 | $17,320.69 |
1,000 | $33.36138 | $33,361.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.02805 | $75,070.12 |