CC2530-CC2591EMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2530-CC2591EMK

DigiKey Part Number
296-30818-ND
Manufacturer
Manufacturer Product Number
CC2530-CC2591EMK
Description
EVAL MODULE FOR CC2530-CC2591
Customer Reference
Detailed Description
SmartRF05EB - Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
SmartRF05EB
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.