48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2400RSU

DigiKey Part Number
296-32847-5-ND
Manufacturer
Manufacturer Product Number
CC2400RSU
Description
IC RF TXRX ISM>1GHZ 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2400RSU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-101dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.6V ~ 2V
Current - Receiving
24mA
Current - Transmitting
11mA ~ 19mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
In-Stock: 1,468
Can ship immediately
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$106.33000$106.33
10$92.47200$924.72
43$84.96279$3,653.40
129$79.89434$10,306.37
258$76.93388$19,848.94
516$74.14612$38,259.40
1,032$71.52091$73,809.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.