
CC110LRGPR | |
---|---|
DigiKey Part Number | 296-35719-2-ND - Tape & Reel (TR) 296-35719-1-ND - Cut Tape (CT) 296-35719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC110LRGPR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC110LRGPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 4FSK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 12dBm | |
Sensitivity | -116dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 14.3mA ~ 17.1mA | |
Current - Transmitting | 12.3mA ~ 34.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $17.36100 | $173.61 |
25 | $16.39480 | $409.87 |
100 | $15.06870 | $1,506.87 |
250 | $14.27264 | $3,568.16 |
500 | $13.70990 | $6,854.95 |
1,000 | $13.17951 | $13,179.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.40066 | $37,201.98 |
6,000 | $11.94595 | $71,675.70 |