20-SOIC,DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT573QDWRG4Q1

DigiKey Part Number
296-CAHCT573QDWRG4Q1TR-ND - Tape & Reel (TR)
296-CAHCT573QDWRG4Q1CT-ND - Cut Tape (CT)
296-CAHCT573QDWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT573QDWRG4Q1
Description
IC D-TYPE TRANSP 8:8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.42000$5.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.99720$7,994.40
4,000$3.89425$15,577.00
6,000$3.84271$23,056.26
10,000$3.78559$37,855.90
14,000$3.75222$52,531.08
20,000$3.72013$74,402.60
Manufacturers Standard Package