
CAHCT1G14QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-CAHCT1G14QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G14QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G14QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G14QDBVRQ1 |
Description | AUTOMOTIVE SINGLE 4.5V-TO-5.5V I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.25000 | $2.50 |
25 | $0.22280 | $5.57 |
100 | $0.19230 | $19.23 |
250 | $0.17768 | $44.42 |
500 | $0.16892 | $84.46 |
1,000 | $0.16170 | $161.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15277 | $458.31 |
6,000 | $0.14840 | $890.40 |
9,000 | $0.14621 | $1,315.89 |
15,000 | $0.14379 | $2,156.85 |
21,000 | $0.14237 | $2,989.77 |
30,000 | $0.14101 | $4,230.30 |