
CAHCT1G126DBVRQ1 | |
---|---|
DigiKey Part Number | 296-CAHCT1G126DBVRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G126DBVRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G126DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G126DBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91783 | $2,753.49 |
6,000 | $0.89011 | $5,340.66 |
9,000 | $0.87623 | $7,886.07 |
15,000 | $0.86086 | $12,912.90 |
21,000 | $0.85187 | $17,889.27 |
30,000 | $0.84323 | $25,296.90 |
75,000 | $0.82462 | $61,846.50 |