Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAHCT1G02QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G02QDCKRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G02QDCKRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G02QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G02QDCKRQ1 |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25600 | $3,768.00 |
| 6,000 | $1.22007 | $7,320.42 |
| 9,000 | $1.20209 | $10,818.81 |
| 15,000 | $1.18217 | $17,732.55 |
| 21,000 | $1.17052 | $24,580.92 |
| 30,000 | $1.15932 | $34,779.60 |



