
CAHCT1G00QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-CAHCT1G00QDCKRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G00QDCKRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G00QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G00QDCKRQ1 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87113 | $2,613.39 |
6,000 | $0.84461 | $5,067.66 |
9,000 | $0.83132 | $7,481.88 |
15,000 | $0.81659 | $12,248.85 |
21,000 | $0.80798 | $16,967.58 |
30,000 | $0.79970 | $23,991.00 |
75,000 | $0.78188 | $58,641.00 |