
CAHCT138QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CAHCT138QPWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT138QPWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT138QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT138QPWRG4Q1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT138QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $6.42100 | $64.21 |
25 | $5.80360 | $145.09 |
100 | $5.12040 | $512.04 |
250 | $4.79456 | $1,198.64 |
500 | $4.62312 | $2,311.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.30409 | $8,608.18 |
4,000 | $4.19471 | $16,778.84 |
6,000 | $4.13993 | $24,839.58 |
10,000 | $4.07923 | $40,792.30 |
14,000 | $4.04378 | $56,612.92 |
20,000 | $4.00967 | $80,193.40 |