



DRV81242-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV81242-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV81242-Q1EVM |
Description | EVAL BOARD FOR DRV81242-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV81242-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV81242-Q1 | |
Primary Attributes | 3V ~ 40V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $976.71000 | $976.71 |

