
C2000-GANG | |
---|---|
DigiKey Part Number | 296-41152-ND |
Manufacturer | |
Manufacturer Product Number | C2000-GANG |
Description | PROGRAMMER FOR C2000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C2000 DSP Devices C2000™ Programmer (In-Circuit/In-System, Gang) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Programmer (In-Circuit/In-System, Gang) | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | C2000 DSP Devices | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,447.56000 | $3,447.56 |