


BZX84WC27VDCKR | |
---|---|
DigiKey Part Number | 296-BZX84WC27VDCKRTR-ND - Tape & Reel (TR) 296-BZX84WC27VDCKRCT-ND - Cut Tape (CT) 296-BZX84WC27VDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC27VDCKR |
Description | 27V ZENER DIODE IN SC-70 PACKAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 275 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.21500 | $12.15 |
100 | $0.75620 | $75.62 |
500 | $0.55458 | $277.29 |
1,000 | $0.48921 | $489.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40573 | $1,217.19 |
6,000 | $0.36360 | $2,181.60 |
9,000 | $0.34210 | $3,078.90 |
15,000 | $0.31791 | $4,768.65 |
21,000 | $0.30358 | $6,375.18 |
30,000 | $0.28964 | $8,689.20 |
75,000 | $0.25904 | $19,428.00 |
150,000 | $0.24012 | $36,018.00 |
300,000 | $0.22580 | $67,740.00 |