Zener Diode 39 V 250 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C39VDBZR

DigiKey Part Number
296-BZX84C39VDBZRTR-ND - Tape & Reel (TR)
296-BZX84C39VDBZRCT-ND - Cut Tape (CT)
296-BZX84C39VDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C39VDBZR
Description
39V ZENER DIODE IN SOT-23 PACKAG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 250 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
30 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.91600$19.16
100$1.09590$109.59
500$0.74126$370.63
1,000$0.60017$600.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51795$1,553.85
6,000$0.45218$2,713.08
9,000$0.38641$3,477.69
15,000$0.37819$5,672.85
21,000$0.36997$7,769.37
30,000$0.36257$10,877.10
Manufacturers Standard Package