
BT-MSPAUDSOURCE | |
---|---|
DigiKey Part Number | 296-45657-ND |
Manufacturer | |
Manufacturer Product Number | BT-MSPAUDSOURCE |
Description | REF BOARD BT/MSP430 AUDIO SOURCE |
Customer Reference | |
Detailed Description | CC256x - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CC256x | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $607.11000 | $607.11 |