
BQ79606APHPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79606APHPRQ1TR-ND - Tape & Reel (TR) 296-BQ79606APHPRQ1CT-ND - Cut Tape (CT) 296-BQ79606APHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79606APHPRQ1 |
Description | IC BATT MON LI-ION 3-6CL 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ79606APHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.62000 | $113.62 |
| 10 | $89.58100 | $895.81 |
| 25 | $83.58320 | $2,089.58 |
| 100 | $76.98530 | $7,698.53 |
| 250 | $73.84156 | $18,460.39 |
| 500 | $71.94634 | $35,973.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $70.38697 | $70,386.97 |

