8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ771611DPJR

DigiKey Part Number
296-39965-2-ND - Tape & Reel (TR)
296-39965-1-ND - Cut Tape (CT)
296-39965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ771611DPJR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ771611DPJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 96,490 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.52000$9.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.25540$15,766.20
6,000$5.13898$30,833.88
9,000$5.08067$45,726.03
15,000$5.01607$75,241.05
Manufacturers Standard Package

Other Suppliers on DigiKey

96,490In Stock
Ships from Rochester Electronics, LLC