
BQ771602DPJT | |
---|---|
DigiKey Part Number | 296-BQ771602DPJTTR-ND - Tape & Reel (TR) 296-BQ771602DPJTCT-ND - Cut Tape (CT) 296-BQ771602DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771602DPJT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771602DPJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $9.29500 | $92.95 |
25 | $8.44080 | $211.02 |
100 | $7.49830 | $749.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.04896 | $1,762.24 |
500 | $6.77834 | $3,389.17 |
750 | $6.64269 | $4,982.02 |
1,250 | $6.49247 | $8,115.59 |
1,750 | $6.40467 | $11,208.17 |
2,500 | $6.32020 | $15,800.50 |
6,250 | $6.13833 | $38,364.56 |
12,500 | $6.02876 | $75,359.50 |