Accelerometer X, Y, Z Axis ±2g, 8g 60Hz (X,Y), 90Hz (Z)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA3000-D01-1

DigiKey Part Number
551-1062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMA3000-D01-1
Description
ACCELEROMETER 2-8G I2C/SPI
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 8g 60Hz (X,Y), 90Hz (Z)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 8g
Sensitivity (LSB/g)
56 (±2g) ~ 14 (±8g)
Sensitivity (mV/g)
-
Bandwidth
60Hz (X,Y), 90Hz (Z)
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFBGA
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.