
BQ76925RGER | |
---|---|
DigiKey Part Number | 296-36570-2-ND - Tape & Reel (TR) 296-36570-1-ND - Cut Tape (CT) 296-36570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76925RGER |
Description | IC BATT MFUNC LI-ION 3-6C 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76925RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $13.57500 | $135.75 |
25 | $12.38440 | $309.61 |
100 | $11.07450 | $1,107.45 |
250 | $10.45036 | $2,612.59 |
500 | $10.07416 | $5,037.08 |
1,000 | $9.76455 | $9,764.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.38215 | $28,146.45 |
6,000 | $9.19504 | $55,170.24 |
9,000 | $9.10134 | $81,912.06 |