
BQ7692000PW | |
---|---|
DigiKey Part Number | BQ7692000PW-ND |
Manufacturer | |
Manufacturer Product Number | BQ7692000PW |
Description | IC BATT MON MULTI 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7692000PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
10 | $26.12000 | $261.20 |
70 | $22.23700 | $1,556.59 |
140 | $21.29086 | $2,980.72 |
280 | $20.51207 | $5,743.38 |
560 | $19.87132 | $11,127.94 |
1,050 | $19.38855 | $20,357.98 |
2,520 | $18.84387 | $47,486.55 |