
BQ51052BYFPT | |
---|---|
DigiKey Part Number | 296-BQ51052BYFPTTR-ND - Tape & Reel (TR) 296-BQ51052BYFPTCT-ND - Cut Tape (CT) 296-BQ51052BYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51052BYFPT |
Description | IC WIRELESS RCVR/CHARGER 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51052BYFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.58000 | $40.58 |
10 | $35.13400 | $351.34 |
25 | $33.23080 | $830.77 |
100 | $30.61320 | $3,061.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.04416 | $7,261.04 |
500 | $27.93596 | $13,967.98 |
750 | $27.31784 | $20,488.38 |
1,250 | $26.56894 | $33,211.18 |
1,750 | $26.09361 | $45,663.82 |
2,500 | $25.60462 | $64,011.55 |