
BQ51013CQWEVM | |
---|---|
DigiKey Part Number | 296-BQ51013CQWEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ51013CQWEVM |
Description | BQ51013C-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ51013C-Q1 - Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | BQ51013C-Q1 | |
Primary Attributes | Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.04000 | $484.04 |