
BQ40Z50RSMT | |
|---|---|
DigiKey Part Number | 296-38365-2-ND - Tape & Reel (TR) 296-38365-1-ND - Cut Tape (CT) 296-38365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z50RSMT |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z50RSMT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 32-VQFN (4x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.98000 | $62.98 |
| 10 | $48.64700 | $486.47 |
| 25 | $45.06360 | $1,126.59 |
| 100 | $41.12480 | $4,112.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $39.24680 | $9,811.70 |
| 500 | $38.11504 | $19,057.52 |
| 750 | $37.54836 | $28,161.27 |
| 1,250 | $36.92032 | $46,150.40 |
| 1,750 | $36.55326 | $63,968.21 |


