
BQ40Z50RSMT-R1 | |
|---|---|
DigiKey Part Number | 296-42424-2-ND - Tape & Reel (TR) 296-42424-1-ND - Cut Tape (CT) 296-42424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z50RSMT-R1 |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z50RSMT-R1 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 32-VFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 32-VQFN (4x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ40Z50RSMT-R2 | Texas Instruments | 1,519 | 296-47744-1-ND | $63.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.63000 | $63.63 |
| 10 | $49.18900 | $491.89 |
| 25 | $45.57000 | $1,139.25 |
| 100 | $41.59260 | $4,159.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $39.69768 | $9,924.42 |
| 500 | $38.55488 | $19,277.44 |
| 750 | $37.98300 | $28,487.25 |
| 1,250 | $37.34902 | $46,686.28 |
| 1,750 | $36.97838 | $64,712.17 |

