BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298010RUGR

DigiKey Part Number
296-BQ298010RUGRTR-ND - Tape & Reel (TR)
296-BQ298010RUGRCT-ND - Cut Tape (CT)
296-BQ298010RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298010RUGR
Description
IC BATT MON LI-ION 1CELL 8X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$3.50700$35.07
25$3.14480$78.62
100$2.74210$274.21
250$2.55092$637.73
500$2.43536$1,217.68
1,000$2.34028$2,340.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.06283$6,188.49
6,000$2.00877$12,052.62
9,000$1.98169$17,835.21
15,000$1.95170$29,275.50
21,000$1.93416$40,617.36
30,000$1.91731$57,519.30
Manufacturers Standard Package