
BQ298009RUGT | |
---|---|
DigiKey Part Number | 296-BQ298009RUGTTR-ND - Tape & Reel (TR) 296-BQ298009RUGTCT-ND - Cut Tape (CT) 296-BQ298009RUGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298009RUGT |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.85600 | $68.56 |
25 | $6.19440 | $154.86 |
100 | $5.47350 | $547.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.12956 | $1,282.39 |
500 | $4.92200 | $2,461.00 |
750 | $4.81800 | $3,613.50 |
1,250 | $4.70280 | $5,878.50 |
1,750 | $4.63551 | $8,112.14 |
2,500 | $4.57070 | $11,426.75 |
6,250 | $4.43129 | $27,695.56 |
12,500 | $4.34725 | $54,340.62 |