
BQ29729DSER | |
---|---|
DigiKey Part Number | 296-50980-2-ND - Tape & Reel (TR) 296-50980-1-ND - Cut Tape (CT) 296-50980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29729DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29729DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.94700 | $29.47 |
25 | $2.63440 | $65.86 |
100 | $2.29100 | $229.10 |
250 | $2.12680 | $531.70 |
500 | $2.02770 | $1,013.85 |
1,000 | $1.94604 | $1,946.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.84526 | $5,535.78 |
6,000 | $1.79594 | $10,775.64 |
9,000 | $1.77123 | $15,941.07 |
15,000 | $1.74386 | $26,157.90 |
21,000 | $1.72787 | $36,285.27 |
30,000 | $1.71248 | $51,374.40 |