
BQ29723DSET | |
---|---|
DigiKey Part Number | 296-44130-2-ND - Tape & Reel (TR) 296-44130-1-ND - Cut Tape (CT) 296-44130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29723DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29723DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $6.33000 | $63.30 |
25 | $5.71320 | $142.83 |
100 | $5.04130 | $504.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.68236 | $1,170.59 |
500 | $4.48990 | $2,244.95 |
750 | $4.39359 | $3,295.19 |
1,250 | $4.28677 | $5,358.46 |
1,750 | $4.22438 | $7,392.66 |
2,500 | $4.16437 | $10,410.92 |
6,250 | $4.03510 | $25,219.38 |
12,500 | $3.95725 | $49,465.62 |