
CC1310F32RHBT | |
|---|---|
DigiKey Part Number | 296-46886-2-ND - Tape & Reel (TR) 296-46886-1-ND - Cut Tape (CT) 296-46886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F32RHBT |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 287MHz ~ 351MHz, 359MHz ~ 527MHz, 718MHz ~ 1.05GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F32RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Sensitivity | -124dBm | |
Memory Size | 32kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 13.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.32000 | $50.32 |
| 10 | $43.59000 | $435.90 |
| 25 | $41.24560 | $1,031.14 |
| 100 | $38.02690 | $3,802.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $36.09700 | $9,024.25 |
| 500 | $34.73486 | $17,367.43 |
| 750 | $33.97475 | $25,481.06 |
| 1,250 | $33.05425 | $41,317.81 |
| 1,750 | $32.46990 | $56,822.33 |
| 2,500 | $31.86894 | $79,672.35 |


