BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29700DSET

DigiKey Part Number
296-37746-2-ND - Tape & Reel (TR)
296-37746-1-ND - Cut Tape (CT)
296-37746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29700DSET
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29700DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,008
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$6.33000$63.30
25$5.71320$142.83
100$5.04130$504.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.70752$1,176.88
500$4.51440$2,257.20
750$4.41773$3,313.30
1,250$4.31051$5,388.14
1,750$4.24786$7,433.76
2,500$4.18758$10,468.95
6,250$4.05780$25,361.25
12,500$3.97961$49,745.12
Manufacturers Standard Package