LP-EM-CC1354P10-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP-EM-CC1354P10-6
LP-EM-CC1354P10-6
LP-EM-CC1354P10-6

LP-EM-CC1354P10-6

DigiKey Part Number
296-LP-EM-CC1354P10-6-ND
Manufacturer
Manufacturer Product Number
LP-EM-CC1354P10-6
Description
LAUNCHPAD BOARD CC1354P10-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC1354P10 SimpleLink™ Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
CC1354P10
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$286.47000$286.47
Manufacturers Standard Package