
BQ296229DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296229DSGTTR-ND - Tape & Reel (TR) 296-BQ296229DSGTCT-ND - Cut Tape (CT) 296-BQ296229DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296229DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296229DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.04300 | $60.43 |
| 25 | $5.45560 | $136.39 |
| 100 | $4.80550 | $480.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.49552 | $1,123.88 |
| 500 | $4.30872 | $2,154.36 |
| 750 | $4.21521 | $3,161.41 |
| 1,250 | $4.11154 | $5,139.42 |
| 1,750 | $4.05094 | $7,089.14 |
| 2,500 | $3.99269 | $9,981.73 |

